MSP430F147IPMR | Texas Instruments
MSP430 microcontroller, 16 bit, 8 MHz, LQFP-64, MSP430F147IPMR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8671 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
24.34 € *
Price list
Quantity
Price per unit*
5 pcs.
4.8671 €
25 pcs.
4.5339 €
100 pcs.
4.2602 €
*incl. VAT plus shipping costs
Subject to prior sale
Microcontroller, MSP430F147IPMR, Texas Instruments
The MSP430F147IPMR is a ultra-low-power microcontroller (MCUs) consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes is optimized to achieve extended battery life in portable measurement applications. This device eatures a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency.
Features
- Low supply voltage range: 1.8 V to 3.6 V
- Five power-saving modes
- Wakeup from standby mode in less than 6 µs
- On-Chip comparator
Applications
- Sensor systems
- Industrial controls
- Hand-Held meters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-64 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 8 MHz | |
| Number of I/Os | 40 | |
| Memory size | 32 KB | |
| Data RAM Size | 1 KB | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |