MSP430F1232IRHBR | Texas Instruments
MSP430 microcontroller, 16 bit, 8 MHz, VQFN-32, MSP430F1232IRHBR
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, MSP430F1232IRHBR, Texas Instruments
The MSP430F1232IRHBR is an ultralow-power microcontroller featuring a set of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in a portable measurement application. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The MSP430F1232IRHBR is an ultralow-power mixed-signal microcontroller with a built-in 16-bit timer, 10-bit A/D converter with integrated reference and data transfer controller (DTC), and fourteen I/O pins. The MSP430F1232IRHBR microcontroller adds built-in communication capability using asynchronous (UART) and synchronous (SPI) protocols and provides twenty-two I/O pins. Digital signal processing with the 16-bit RISC performance enables effective system solutions such as glass breakage detection with signal analysis (including wave digital filter algorithm). Another area of application is in a stand-alone RF sensor.
Features
- Five Power Saving Modes
- Wake-Up From Standby Mode in less than 6 µs
- Serial Onboard Programming, No External Programming Voltage Needed Programmable Code Protection by Security Fuse
- Supply Voltage Brownout Protection
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-32 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 8 MHz | |
| Number of I/Os | 22 | |
| Memory size | 8 KB | |
| Data RAM Size | 256 byte | |
| Protocol | SPI, UART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 2 |
| Country of origin | MY |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |