M430FR5989SRGCREP | Texas Instruments
CPUXV2 microcontroller, 16 bit, 16 MHz, VQFN-64, M430FR5989SRGCREP
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, M430FR5989SRGCREP, Texas Instruments
The M430FR5989SRGCREP ultra-low-power (ULP) FRAM platform combines uniquely embedded FRAM and a holistic ultra-low-power system architecture, allowing an innovator to increase performance at a lowered energy budget. FRAM technology combines the speed, flexibility, and endurance of SRAM with the stability and reliability of flash at much lower power. The M430FR5989SRGCREP ULP FRAM microcontroller is a device that features FRAM, the ULP 16-bit MSP430 CPU, and an intelligent peripheral targeted for a specific application. The ULP architecture showcases seven low-power modes, which are optimized to achieve extended battery life in an energy-challenged application.
Features
- Embedded microcontroller
- Optimized Ultra-Low-Power Modes
- Ultra-Low-Power Ferroelectric RAM (FRAM)
- Intelligent Digital Peripherals
- High-performance analog
- Multifunction Input/Output Ports
- Flexible Clock System
Applications
- Water Meters
- Heat Meters
- Heat Cost Allocators
- Portable Medical Meters
- Data Logging
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-64 | |
| Assembly | SMD | |
| Version | FRAM | |
| Processor core | CPUXV2 | |
| Core Size | 16 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 48 | |
| Memory size | 128 KB | |
| Data RAM Size | 2 KB | |
| Protocol | I2C, IrDA, SPI, UART/USART | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |