M0L1304QRGERQ1 | Texas Instruments

ARM Cortex M0+ microcontroller, 32 bit, 32 MHz, VQFN-24, M0L1304QRGERQ1

Order No.: 53S2314
MPN:
M0L1304QRGERQ1
M0L1304QRGERQ1 Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0301 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.0301 €

Mixed-Signal Microcontroller, M0L1304QRGERQ1, Texas Instruments

The M0L1304QRGERQ1 microcontroller provides 64KB of embedded flash program memory and 4KB of SRAM. It features a high-speed on-chip oscillator with an accuracy of up to ±1.2%, eliminating the need for an external crystal. Additional integrated features include a 3-channel DMA controller and 16- and 32-bit CRC accelerators. This device incorporates a range of high-performance analog peripherals, including a 12-bit 1.68-MSPS ADC with a configurable internal voltage reference, a high-speed comparator with a built-in reference DAC, two zero-drift zero-crossover operational amplifiers with programmable gain, a general-purpose amplifier, and an on-chip temperature sensor.

The M0L1304QRGERQ1 also includes intelligent digital peripherals such as four 16-bit general-purpose timers, a windowed watchdog timer, and multiple communication interfaces: two UARTs, one SPI, and two I²C modules. These interfaces support a wide range of protocols, including LIN, IrDA, DALI, Manchester, Smart Card, SMBus, and PMBus. Built on the TI MSPM0 ultra-low-power platform with an Arm Cortex-M0+ core, the M0L1304QRGERQ1 combines rich analog and digital integration with extensive low-power modes, making it ideal for battery-powered and portable measurement applications.

Features

  • High-performance analog peripherals
  • Optimized low-power modes
  • Intelligent digital peripherals
  • Enhanced communication interfaces
  • Clock system
  • Data integrity
  • Flexible I/O features
  • Development support

Applications

  • Automotive body electronics and Lighting
  • Automotive Gateway
  • Steering Wheel Systems
  • Automotive Motor Control
  • Automotive Interior Lighting
  • Door handle modules
  • Kick to open modules
  • Vehicle Occupancy Detection
Technical specifications
Filter Property Value
Enclosure VQFN-24
Assembly SMD
Version flash
Processor core ARM Cortex M0+
Core Size 32 bit
Clock frequency 32 MHz
Number of I/Os 20
Memory size 16 KB
Data RAM Size 2 KB
Protocol DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Voltage 1.62-3.6 V
Number of pins 24
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes