M0L1304QDGS20RQ1 | Texas Instruments
ARM Cortex M0+ microcontroller, 32 bit, 32 MHz, VSSOP-20, M0L1304QDGS20RQ1
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, M0L1304QDGS20RQ1, Texas Instruments
The M0L1304QDGS20RQ1 microcontroller provides 64KB of embedded flash program memory and 4KB of SRAM. It features a high-speed on-chip oscillator with an accuracy of up to ±1.2%, eliminating the need for an external crystal. Additional integrated features include a 3-channel DMA controller and 16- and 32-bit CRC accelerators. This device incorporates a range of high-performance analog peripherals, including a 12-bit 1.68-MSPS ADC with a configurable internal voltage reference, a high-speed comparator with a built-in reference DAC, two zero-drift zero-crossover operational amplifiers with programmable gain, a general-purpose amplifier, and an on-chip temperature sensor.
The M0L1304QDGS20RQ1 also includes intelligent digital peripherals such as four 16-bit general-purpose timers, a windowed watchdog timer, and multiple communication interfaces: two UARTs, one SPI, and two I²C modules. These interfaces support a wide range of protocols, including LIN, IrDA, DALI, Manchester, Smart Card, SMBus, and PMBus. Built on the TI MSPM0 ultra-low-power platform with an Arm Cortex-M0+ core, the M0L1304QDGS20RQ1 combines rich analog and digital integration with extensive low-power modes, making it ideal for battery-powered and portable measurement applications.
Features
- High-performance analog peripherals
- Optimized low-power modes
- Intelligent digital peripherals
- Enhanced communication interfaces
- Clock system
- Data integrity
- Flexible I/O features
- Development support
Applications
- Automotive body electronics and Lighting
- Automotive Gateway
- Steering Wheel Systems
- Automotive Motor Control
- Automotive Interior Lighting
- Door handle modules
- Kick to open modules
- Vehicle Occupancy Detection
| Filter | Property | Value |
|---|---|---|
| Enclosure | VSSOP-20 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0+ | |
| Core Size | 32 bit | |
| Clock frequency | 32 MHz | |
| Number of I/Os | 17 | |
| Memory size | 16 KB | |
| Data RAM Size | 2 KB | |
| Protocol | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
| Voltage | 1.62-3.6 V | |
| Number of pins | 20 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |