M0L1228QRHBRQ1 | Texas Instruments
ARM Cortex M0+ microcontroller, 32 bit, 32 MHz, VQFN-32, M0L1228QRHBRQ1
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, M0L1228QRHBRQ1, Texas Instruments
The M0L1228QRHBRQ1 microcontrollers (MCUs) are part of the ultra-low-power, highly integrated MSPM0 family based on the Arm Cortex-M0+ 32-bit core, operating at frequencies up to 32 MHz. These MCUs offer an ideal blend of cost optimization and design flexibility for applications requiring 128KB to 256KB of flash memory in compact packages (as small as 4 mm × 4 mm) or high pin-count configurations (up to 80 pins). Key integrated features include a VBAT backup island, cybersecurity enablers, and optional segmented LCD controller.
These devices also provide robust low-power performance across the full operating temperature range. The memory subsystem features up to 256KB of embedded flash with error correction code (ECC), and up to 32KB of SRAM with ECC and parity protection. Flash is organized into two main banks, supporting reliable field firmware updates with address swap capability between banks. An additional 32-byte backup RAM is available in the VBAT domain, retained independently of the main power supply (VDD).
Features
- High-performance analog peripherals
- Optimized low-power modes
- Intelligent digital peripherals
- Enhanced communication interfaces
- Clock system
- Data integrity
- Flexible I/O features
- Development support
Applications
- Automotive body electronics and Lighting
- Automotive Gateway
- Steering Wheel Systems
- Automotive Motor Control
- Automotive Interior Lighting
- Door handle modules
- Kick to open modules
- Vehicle Occupancy Detection
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-32 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0+ | |
| Core Size | 32 bit | |
| Clock frequency | 32 MHz | |
| Number of I/Os | 28 | |
| Memory size | 256 KB | |
| Data RAM Size | 32 KB | |
| Protocol | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
| Voltage | 1.62-3.6 V | |
| Number of pins | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |