M0G3505QRHBRQ1 | Texas Instruments

ARM Cortex M0+ microcontroller, 32 bit, 80 MHz, VQFN-32, M0G3505QRHBRQ1

Order No.: 53S2369
MPN:
M0G3505QRHBRQ1
M0G3505QRHBRQ1 Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5636 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.5636 €

Mixed-Signal Microcontroller, M0G3505QRHBRQ1, Texas Instruments

The M0G3505QRHBRQ1 microcontroller features 128KB of embedded flash memory with built-in error correction code (ECC) and 32KB of SRAM with hardware parity, enabling reliable, high-performance operation for a broad range of applications. It includes a memory protection unit, a 7-channel DMA controller, and an integrated math accelerator to support efficient data handling and complex computations. The device offers a comprehensive set of analog peripherals, including two 12-bit 4-MSPS ADCs with a configurable internal shared voltage reference, one 12-bit 1-MSPS DAC, three high-speed comparators with integrated reference DACs, two zero-drift, zero-crossover operational amplifiers with programmable gain, and one general-purpose amplifier. These features support precision analog signal acquisition and processing.

On the digital side, the M0G3505QRHBRQ1 includes two 16-bit advanced control timers and five general-purpose timers-one designed for QEI interface, two that operate in STANDBY mode, and one 32-bit timer for extended timing functions. It also features two windowed watchdog timers and a real-time clock (RTC) with calendar and alarm functionality. To support secure communication and data protection, the device integrates AES encryption, a CRC module, and a true random number generator (TRNG). Communication capabilities include four UARTs, two I²C interfaces, two SPI interfaces, and a CAN 2.0/FD controller for robust connectivity in industrial or automotive networks. Built on the Arm Cortex-M0+ core, the M0G3505QRHBRQ1 leverages the MSPM0 platform's holistic ultra-low-power system architecture, enabling developers to achieve high performance while minimizing energy consumption in power-sensitive embedded applications.

Features

  • High-performance analog peripherals
  • Optimized low-power modes
  • Intelligent digital peripherals
  • Enhanced communication interfaces
  • Clock system
  • Data integrity
  • Flexible I/O features
  • Development support

Applications

  • Automotive body electronics and Lighting
  • Automotive Gateway
  • Steering Wheel Systems
  • Automotive Motor Control
  • Automotive Interior Lighting
  • Door handle modules
  • Kick to open modules
  • Vehicle Occupancy Detection
Technical specifications
Filter Property Value
Enclosure VQFN-32
Assembly SMD
Version flash
Processor core ARM Cortex M0+
Core Size 32 bit
Clock frequency 80 MHz
Number of I/Os 28
Memory size 32 KB
Data RAM Size 16 KB
Protocol CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Voltage 1.62-3.6 V
Number of pins 32
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes