M0G3505QDGS28RQ1 | Texas Instruments
ARM Cortex M0+ microcontroller, 32 bit, 80 MHz, VSSOP-28, M0G3505QDGS28RQ1
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, M0G3505QDGS28RQ1, Texas Instruments
The M0G3505QDGS28RQ1 microcontroller features 128KB of embedded flash memory with built-in error correction code (ECC) and 32KB of SRAM with hardware parity, enabling reliable, high-performance operation for a broad range of applications. It includes a memory protection unit, a 7-channel DMA controller, and an integrated math accelerator to support efficient data handling and complex computations. The device offers a comprehensive set of analog peripherals, including two 12-bit 4-MSPS ADCs with a configurable internal shared voltage reference, one 12-bit 1-MSPS DAC, three high-speed comparators with integrated reference DACs, two zero-drift, zero-crossover operational amplifiers with programmable gain, and one general-purpose amplifier. These features support precision analog signal acquisition and processing.
On the digital side, the M0G3505QDGS28RQ1 includes two 16-bit advanced control timers and five general-purpose timers-one designed for QEI interface, two that operate in STANDBY mode, and one 32-bit timer for extended timing functions. It also features two windowed watchdog timers and a real-time clock (RTC) with calendar and alarm functionality. To support secure communication and data protection, the device integrates AES encryption, a CRC module, and a true random number generator (TRNG). Communication capabilities include four UARTs, two I²C interfaces, two SPI interfaces, and a CAN 2.0/FD controller for robust connectivity in industrial or automotive networks. Built on the Arm Cortex-M0+ core, the M0G3505QDGS28RQ1 leverages the MSPM0 platform's holistic ultra-low-power system architecture, enabling developers to achieve high performance while minimizing energy consumption in power-sensitive embedded applications.
Features
- High-performance analog peripherals
- Optimized low-power modes
- Intelligent digital peripherals
- Enhanced communication interfaces
- Clock system
- Data integrity
- Flexible I/O features
- Development support
Applications
- Automotive body electronics and Lighting
- Automotive Gateway
- Steering Wheel Systems
- Automotive Motor Control
- Automotive Interior Lighting
- Door handle modules
- Kick to open modules
- Vehicle Occupancy Detection
| Filter | Property | Value |
|---|---|---|
| Enclosure | VSSOP-28 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0+ | |
| Core Size | 32 bit | |
| Clock frequency | 80 MHz | |
| Number of I/Os | 24 | |
| Memory size | 32 KB | |
| Data RAM Size | 16 KB | |
| Protocol | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
| Voltage | 1.62-3.6 V | |
| Number of pins | 28 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |