M0G3107QPMRQ1 | Texas Instruments
ARM Cortex M0+ microcontroller, 32 bit, 80 MHz, LQFP-64, M0G3107QPMRQ1
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, M0G3107QPMRQ1, Texas Instruments
The M0G3107QPMRQ1 microcontroller offers a balanced combination of performance, integration, and efficiency for modern low-power applications. It features 128KB of embedded flash memory with built-in error correction code (ECC) and 32KB of SRAM with hardware parity to ensure data reliability. The device also includes a memory protection unit and a 7-channel DMA controller for efficient data transfers and system integrity. For analog performance, the M0G3107QPMRQ1 integrates two 12-bit, 4-MSPS ADCs with a configurable internal shared voltage reference, along with a general-purpose amplifier-enabling accurate signal acquisition in mixed-signal applications.
The device includes advanced digital peripherals such as two 16-bit advanced control timers and five general-purpose timers, including a 16-bit timer with QEI interface support, two 16-bit timers designed for operation in STANDBY mode, and a 32-bit general-purpose timer. Additional system functions include two windowed watchdog timers and a real-time clock (RTC) with alarm and calendar features. Security and communication features are robust, with hardware CRC, a true random number generator (TRNG), and AES encryption. Communication interfaces include four UARTs, two I²C, two SPI, and support for CAN 2.0/FD, making the device suitable for industrial, automotive, and connected applications. As part of the TI MSPM0 platform, the M0G3107QPMRQ1 is built on the efficient Arm Cortex-M0+ core and a holistic ultra-low-power architecture, giving designers the tools to increase system performance while maintaining energy efficiency.
Features
- High-performance analog peripherals
- Optimized low-power modes
- Intelligent digital peripherals
- Enhanced communication interfaces
- Clock system
- Data integrity
- Flexible I/O features
- Development support
Applications
- Automotive body electronics and Lighting
- Automotive Gateway
- Steering Wheel Systems
- Automotive Motor Control
- Automotive Interior Lighting
- Door handle modules
- Kick to open modules
- Vehicle Occupancy Detection
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-64 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0+ | |
| Core Size | 32 bit | |
| Clock frequency | 80 MHz | |
| Number of I/Os | 60 | |
| Memory size | 128 KB | |
| Data RAM Size | 32 KB | |
| Protocol | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
| Voltage | 1.62-3.6 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |