M0G3106QDGS28RQ1 | Texas Instruments

ARM Cortex M0+ microcontroller, 32 bit, 80 MHz, VSSOP-28, M0G3106QDGS28RQ1

Order No.: 53S2354
MPN:
M0G3106QDGS28RQ1
M0G3106QDGS28RQ1 Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4617 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.4617 €

Mixed-Signal Microcontroller, M0G3106QDGS28RQ1, Texas Instruments

The M0G3106QDGS28RQ1 microcontroller offers a balanced combination of performance, integration, and efficiency for modern low-power applications. It features 128KB of embedded flash memory with built-in error correction code (ECC) and 32KB of SRAM with hardware parity to ensure data reliability. The device also includes a memory protection unit and a 7-channel DMA controller for efficient data transfers and system integrity. For analog performance, the M0G3106QDGS28RQ1 integrates two 12-bit, 4-MSPS ADCs with a configurable internal shared voltage reference, along with a general-purpose amplifier-enabling accurate signal acquisition in mixed-signal applications.

The device includes advanced digital peripherals such as two 16-bit advanced control timers and five general-purpose timers, including a 16-bit timer with QEI interface support, two 16-bit timers designed for operation in STANDBY mode, and a 32-bit general-purpose timer. Additional system functions include two windowed watchdog timers and a real-time clock (RTC) with alarm and calendar features. Security and communication features are robust, with hardware CRC, a true random number generator (TRNG), and AES encryption. Communication interfaces include four UARTs, two I²C, two SPI, and support for CAN 2.0/FD, making the device suitable for industrial, automotive, and connected applications. As part of the TI MSPM0 platform, the M0G3106QDGS28RQ1 is built on the efficient Arm Cortex-M0+ core and a holistic ultra-low-power architecture, giving designers the tools to increase system performance while maintaining energy efficiency.

Features

  • High-performance analog peripherals
  • Optimized low-power modes
  • Intelligent digital peripherals
  • Enhanced communication interfaces
  • Clock system
  • Data integrity
  • Flexible I/O features
  • Development support

Applications

  • Automotive body electronics and Lighting
  • Automotive Gateway
  • Steering Wheel Systems
  • Automotive Motor Control
  • Automotive Interior Lighting
  • Door handle modules
  • Kick to open modules
  • Vehicle Occupancy Detection
Technical specifications
Filter Property Value
Enclosure VSSOP-28
Assembly SMD
Version flash
Processor core ARM Cortex M0+
Core Size 32 bit
Clock frequency 80 MHz
Number of I/Os 24
Memory size 64 KB
Data RAM Size 32 KB
Protocol CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Voltage 1.62-3.6 V
Number of pins 28
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes