M0C1103QDSGRQ1 | Texas Instruments
ARM Cortex M0+ microcontroller, 32 bit, 24 MHz, WSON-8, M0C1103QDSGRQ1
NCNR (non cancelable / non returnable)
Mixed-Signal Microcontroller, M0C1103QDSGRQ1, Texas Instruments
The MSPM0C1104 microcontroller offers a compact and cost-effective solution for low-power embedded applications, featuring 16KB of embedded flash memory and 1KB of SRAM. It integrates a high-speed on-chip oscillator with an accuracy range of -2% to +1.2%, removing the need for an external crystal in many designs. Key integrated features include a 1-channel DMA controller, a CRC-16 accelerator, and essential analog peripherals such as a 12-bit, 1.5-MSPS ADC using VDD as the voltage reference and an on-chip temperature sensor.
On the digital side, the MSPM0C1104 includes one 16-bit advanced timer, two 16-bit general-purpose timers, a windowed watchdog timer, and versatile communication interfaces-one UART, one SPI, and one I²C. These peripherals support a wide range of protocols, including LIN, IrDA, DALI, Manchester, Smart Card, SMBus, and PMBus. As part of the TI MSPM0 MCU platform, the MSPM0C1104 combines a flexible low-power architecture with essential analog and digital integration, making it ideal for space- and power-constrained portable measurement and sensing applications.
Features
- High-performance analog peripherals
- Optimized low-power modes
- Intelligent digital peripherals
- Enhanced communication interfaces
- Clock system
- Data integrity
- Flexible I/O features
- Development support
Applications
- Automotive body electronics and Lighting
- Automotive Gateway
- Steering Wheel Systems
- Automotive Motor Control
- Automotive Interior Lighting
- Door handle modules
- Kick to open modules
- Vehicle Occupancy Detection
| Filter | Property | Value |
|---|---|---|
| Enclosure | WSON-8 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0+ | |
| Core Size | 32 bit | |
| Clock frequency | 24 MHz | |
| Number of I/Os | 6 | |
| Memory size | 8 KB | |
| Data RAM Size | 1 KB | |
| Protocol | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
| Voltage | 1.62-3.6 V | |
| Number of pins | 8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |