M0C1103QDGS20RQ1 | Texas Instruments

ARM Cortex M0+ microcontroller, 32 bit, 24 MHz, VSSOP-20, M0C1103QDGS20RQ1

Order No.: 53S2303
MPN:
M0C1103QDGS20RQ1
M0C1103QDGS20RQ1 Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7143 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.7143 €

Mixed-Signal Microcontroller, M0C1103QDGS20RQ1, Texas Instruments

The MSPM0C1104 microcontroller offers a compact and cost-effective solution for low-power embedded applications, featuring 16KB of embedded flash memory and 1KB of SRAM. It integrates a high-speed on-chip oscillator with an accuracy range of -2% to +1.2%, removing the need for an external crystal in many designs. Key integrated features include a 1-channel DMA controller, a CRC-16 accelerator, and essential analog peripherals such as a 12-bit, 1.5-MSPS ADC using VDD as the voltage reference and an on-chip temperature sensor.

On the digital side, the MSPM0C1104 includes one 16-bit advanced timer, two 16-bit general-purpose timers, a windowed watchdog timer, and versatile communication interfaces-one UART, one SPI, and one I²C. These peripherals support a wide range of protocols, including LIN, IrDA, DALI, Manchester, Smart Card, SMBus, and PMBus. As part of the TI MSPM0 MCU platform, the MSPM0C1104 combines a flexible low-power architecture with essential analog and digital integration, making it ideal for space- and power-constrained portable measurement and sensing applications.

Features

  • High-performance analog peripherals
  • Optimized low-power modes
  • Intelligent digital peripherals
  • Enhanced communication interfaces
  • Clock system
  • Data integrity
  • Flexible I/O features
  • Development support

Applications

  • Automotive body electronics and Lighting
  • Automotive Gateway
  • Steering Wheel Systems
  • Automotive Motor Control
  • Automotive Interior Lighting
  • Door handle modules
  • Kick to open modules
  • Vehicle Occupancy Detection
Technical specifications
Filter Property Value
Enclosure VSSOP-20
Assembly SMD
Version flash
Processor core ARM Cortex M0+
Core Size 32 bit
Clock frequency 24 MHz
Number of I/Os 18
Memory size 8 KB
Data RAM Size 1 KB
Protocol DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Voltage 1.62-3.6 V
Number of pins 20
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes