XTR110KU | Texas Instruments
Voltage-current converter/transmitter, SOIC-16, Texas Instruments XTR110KU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7048 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
23.70 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7048 €
10 pcs.
20.9202 €
25 pcs.
19.5279 €
100 pcs.
18.1356 €
250 pcs.
16.7314 €
*incl. VAT plus shipping costs
Subject to prior sale
Voltage-to-current converter/transmitter, XTR110KU, Texas Instruments
The XTR110 is a precision voltage-to-current converter designed for analog signal transmission. It accepts inputs of 0 to 5V or 0 to 10V and can be connected for outputs of 4mA to 20mA, 0mA to 20mA, 5mA to 25mA, and many other commonly used ranges. A precision on-chip metal film resistor network provides input scaling and current offsetting. An internal 10V voltage reference can be used to drive external circuitry.
Applications
- Industrial process control
- Pressure/temperature transmitters
- Current-mode bridge excitation
- Grounded transducer circuits
- Current source reference for data Acquisition
- Programmable current source for Test equipment
- Power plant/energy system Monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage-current converter/transmitter | |
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| Output current | 20 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |