XTR110AG | Texas Instruments

Transmitter loop IC, PDIP-16, Texas Instruments XTR110AG

Order No.: 61S7020
MPN:
XTR110AG
XTR110AG Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
103.6371 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
2,590.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
103.6371 €

Voltage-to-current converter/transmitter, XTR110AG, Texas Instruments

The XTR110AG is a precision voltage-to-current converter designed for analog signal transmission. It accepts inputs of 0 to 5V or 0 to 10V and can be connected for outputs of 4mA to 20mA, 0mA to 20mA, 5mA to 25mA, and many other commonly used ranges. A precision on-chip metal film resistor network provides input scaling and current offsetting. An internal 10V voltage reference can be used to drive external circuitry.

Applications

  • Industrial Process Control
  • Pressure/temperature Transmitters
  • Current-mode Bridge Excitation
  • Grounded Transducer Circuits
  • Current Source Reference For Data Acquisition
  • Programmable Current Source For Test Equipment
  • Power Plant/e
Technical specifications
Filter Property Value
Product type transmitter loop IC
Enclosure PDIP-16
Assembly THT
min. operating temperature -40 °C
max. operating temperature 85 °C
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes