XTR101APG4 | Texas Instruments
Precision low drift two-wire transmitter, PDIP-14, Texas Instruments XTR101APG4
Precision, low drift, XTR101APG4, Texas Instruments
The XTR101APG4 is a microcircuit 4-20 mA, two-wire transmitter containing a high accuracy instrumentation amplifier (IA), a voltage-controlled output current source, and dual-matched precision current reference. This combination is ideally suited for remote signal conditioning of a wide variety of transducers such as thermocouples, RTDs, thermistors, and strain gauge bridges. State-of-theart design and laser-trimming, wide temperature range operation, and small size make it very suitable for industrial process control applications.
Features
- Power and signal on one wire pair
- Current mode signal transmission
- High noise immunity
- Dual matched current sources
Applications
- Resistance bridge inputs
- Thermocouple inputs
- Automated manufacturing
- Precision dual current sources
- Power/plant energy system monitoring
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Enclosure | PDIP-14 | |
| Product type | precision low drift two-wire transmitter | |
| Assembly | THT |
| Property | Value |
|---|---|
| Original Packaging | Bar with 25 pieces |
| MSL | MSL 3 |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |