TL16C452FN | Texas Instruments

Dual UART, with parallel interface, without FIFO, PLCC-68, Texas Instruments TL16C452FN

Order No.: 70S1720
MPN:
TL16C452FN
TL16C452FN Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0206 € *
Available in 5 Days: 198 pcs. - if ordered today
Total Price:
40.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
8.0206 €

Dual UART, TL16C452FN, Texas Instruments

The TL16C452FN is a single-channel asynchronous communications element (ACE) with a Centronix-type parallel-port interface. It provides serial-to-parallel conversion for data received from a peripheral device or modem and parallel-to-serial conversion for data transmitted by a CPU. The parallel interface offers a bidirectional port that conforms to Centronix-type printer standards. The CPU can read status information at any time, including modem signals (CTS, DSR, RLSD, RI), transmitter and receiver states, data errors, and printer status. The TL16C452FN also provides control over modem signals (RTS, DTR), interrupt enables, baud rate programming, and parallel-port control signals.

Technical specifications
Filter Property Value
Product type dual UART
Version with parallel interface, without FIFO
Enclosure PLCC-68
Assembly SMD
Number of channels 2
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423990
MSL MSL 3
Country of origin PH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes