TL022CP | Texas Instruments
Dual operational amplifier, DIP-8, Texas Instruments TL022CP
NCNR (non cancelable / non returnable)
Dual low-power operational amplifier , TL022CP, Texas Instruments
The TL022CP is a dual low-power operational amplifier designed to replace a higher power device in many applications without sacrificing system performance. High input impedance, low supply current, and low equivalent input noise voltage over a wide range of operating supply voltages result in an extremely versatile operational amplifier for use in a variety of analog applications, including a battery-operated circuit. Internal frequency compensation, absence of latch-up, high slew rate, and output short-circuit protection assure ease of use. The TL022CP is characterized for operation from 0°C to 70°C.
Features
- Very low power consumption
- Low input bias and offset currents
- Output short-circuit protection
- Low Input Offset Voltage
- Internal frequency compensation
- Latch-up-free operation
- Popular Dual Operational Amplifier Pinout
| Filter | Property | Value |
|---|---|---|
| Product type | operational amplifier | |
| Enclosure | DIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Input voltage | 30 V | |
| Output current | 6 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MX |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |