SNJ54F541FK | Texas Instruments
Octal buffer/driver, with tri-state outputs, LCCC-20, Texas Instruments SNJ54F541FK
Order No.: 64S3344
MPN:
SNJ54F541FK
Unit Price (€ / pc.)
38.6988 € *
Standard delivery time from the manufacturer is: 2 Weeks
Octal Buffer/Driver, SNJ54F541FK, Texas Instruments
The SNJ54F541FK octal buffer/line driver is ideal for driving a bus line or buffering a memory address register. The device features an input and an output on opposite sides of the package to facilitate printed-circuit-board layout. The 3-state control gate is a 2-input AND gate with active-low inputs, so that if either output enable input is high, the output is in the high-impedance state.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LCCC-20 | |
| Product type | octal buffer/driver | |
| max. operating temperature | 125 °C | |
| min. operating temperature | -55 °C | |
| Version | with tri-state outputs | |
| Assembly | SMD | |
| Number of channels | 8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |