SN75C188N | Texas Instruments
Quad line driver, bi-MOS technology, PDIP-14, Texas Instruments SN75C188N
Order No.: 70S1714
MPN:
SN75C188N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 1 Week
Quadruple Low-Power Line Driver, SN75C188N, Texas Instruments
The SN75C188N is a low-power, monolithic quadruple line driver that interfaces data-terminal equipment with data-communication equipment. It is designed to conform to ANSI Standard EIA/TIA-232-E. To protect the SN75C188N under certain fault conditions and maintain compliance with EIA/TIA-232-E, an external diode in series with each supply-voltage terminal is required. The device is specified for operation over the temperature range of 0 °C to 70 °C.
Features
- Bi-MOS Technology With TTL and CMOS Compatibility
- Flexible Supply Voltage Range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quad line driver | |
| Version | bi-MOS technology | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |