SN75C188D | Texas Instruments
Quad line driver, SOIC-14, Texas Instruments SN75C188D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4280 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
35.70 € *
Price list
Quantity
Price per unit*
25 pcs.
1.4280 €
50 pcs.
1.2614 €
100 pcs.
1.1781 €
250 pcs.
1.0948 €
500 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS logic chip, SN75C188D, Texas Instruments
The SN75C188D is a monolithic, low-power, quadruple line driver that interfaces a data terminal equipment with a data communications equipment. This device is designed to conform to ANSI Standard EIA/TIA-232-E. An external diode in series with each supply-voltage terminal is needed to protect the SN75C188 under a certain fault condition to comply with EIA/TIA-232-E.
Features
- CMOS-and TTL-Compatible Inputs
- Flexible Supply Voltage Range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quad line driver | |
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | MX |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |