SN75463P | Texas Instruments

Dual output driver, with OR logic inputs, PDIP-8, Texas Instruments SN75463P

Order No.: 46S3600
MPN:
SN75463P
SN75463P Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.3685 €

Dual output driver, SN75463P, Texas Instruments

The SN75463P is a dual peripheral AND, NAND, and OR driver respectively (assuming positive logic), with the output of the gate internally connected to the base of the npn output transistor.

Features

  • High-Voltage Outputs
  • Medium-Speed Switching
  • Circuit Flexibility for Varied Applications and Choice of Logic Function
Technical specifications
Filter Property Value
Product type dual output driver
Version with OR logic inputs
Enclosure PDIP-8
Assembly THT
Input voltage 5.5 V
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead