SN75462P | Texas Instruments

Dual output driver, with NAND logic inputs, PDIP-8, Texas Instruments SN75462P

Order No.: 46S3550
MPN:
SN75462P
SN75462P Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5827 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.5827 €

Dual output driver, SN75462P, Texas Instruments

The SN75462P is a dual peripheral AND, NAND, and OR driver respectively (assuming positive logic), with the output of the gate internally connected to the base of the npn output transistor.

Features

  • High-Voltage Outputs
  • Medium-Speed Switching
  • Circuit Flexibility for Varied Applications and Choice of Logic Function
Technical specifications
Filter Property Value
Product type dual output driver
Version with NAND logic inputs
Enclosure PDIP-8
Assembly THT
Input voltage 5.5 V
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead