SN75189N | Texas Instruments
Schottky quadruple line receiver, PDIP-14, Texas Instruments SN75189N
NCNR (non cancelable / non returnable)
Quadruple Line Receiver, SN75189N, Texas Instruments
This device is a monolithic low-power Schottky quadruple line receiver designed to meet the standard interface requirements between data-terminal equipment and data-communication equipment as defined by SN75189N. A separate response-control (CONT) terminal is provided for the receiver. A resistor, or a resistor with a bias-voltage source, can be connected between this terminal and ground to adjust the input threshold levels. An external capacitor can be connected between this terminal and ground to provide input noise filtering.
Features
- Operate From Single 5-V Supply
- Built-In Input Hysteresis
- Input Threshold Shifting
- Input Noise Filtering
| Filter | Property | Value |
|---|---|---|
| Product type | quad line receiver | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Data transmission rate | 1000000 mb/s | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |