SN75174N | Texas Instruments
Quadruple differential line driver, with tri-state outputs, PDIP-16, Texas Instruments SN75174N
NCNR (non cancelable / non returnable)
Quadruple Differential Line Driver, SN75174N, Texas Instruments
The SN75174N is a monolithic quadruple differential line driver with 3-state outputs. It meets ANSI Standards EIA/TIA-422-B and RS-485, as well as ITU Recommendation V.11. The device is optimized for balanced multipoint bus transmission at rates up to 4 megabaud. Each driver features wide positive and negative common-mode output voltage ranges, making it suitable for party-line applications in noisy environments. The SN75174N provides positive- and negative-current limiting and thermal shutdown to protect against line faults on the transmission bus. Shutdown occurs at a junction temperature of approximately 150 °C.
Features
- Designed for multipoint transmission on long bus lines in noisy environments
- Active-high enable
- Thermal shutdown protection
- Positive- and negative-current limiting
- Low power requirements
| Filter | Property | Value |
|---|---|---|
| Product type | quadruple differential line driver | |
| Version | with tri-state outputs | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | US |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |