SN74S02N | Texas Instruments

Bipolar 4 channel NOR gate, with 2 inputs, PDIP-14, Texas Instruments SN74S02N

Order No.: 44S4400
MPN:
SN74S02N
Series: 74S
SN74S02N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
1.7731 €

Quadruple 2-Input Positive-NOR Gate, SN74S02N, Texas Instruments

This device contains one independent 2-input NOR gate. The SN74S02N is characterized for operation over the full military temperature range of -55°C to 125°C.

Technical specifications
Filter Property Value
Product type bipolar 4 channel NOR gate
Version with 2 inputs
Enclosure PDIP-14
Assembly THT
Number of channels 4
Output current 20 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead