SN74LVC245ADW | Texas Instruments

Eight-port bus transceiver, with tri-state outputs, SOIC-20, Texas Instruments SN74LVC245ADW

Order No.: 44S4362
MPN:
SN74LVC245ADW
Series: 74LVC
SN74LVC245ADW Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
1.0353 €

Octal Bus Transceiver, SN74LVC245ADW, Texas Instruments

This octal bus transceiver is designed for 1.65-V to 3.6-V VCC operation. The SN74LVC245ADW device is designed for asynchronous communication between data buses.

Technical specifications
Filter Property Value
Product type eight-port bus transceiver
Version with tri-state outputs
Enclosure SOIC-20
Assembly SMD
Output current 24 mA
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead