SN74LVC16373DGGR | Texas Instruments
16 bit transparent D-type latch, with tri-state outputs, TFSOP-48, Texas Instruments SN74LVC16373DGGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 1 Week
D-type Latch, SN74LVC16373DGGR, Texas Instruments
This 16-bit transparent D-type latch is designed for 2.7-V to 3.6-V VCC operation. The SN74LVC16373DGGR is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. It can be used as two 8-bit latches or one 16-bit latch. When the latch-enable (LE) input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the levels set up at the D inputs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 16 bit transparent D-type latch | |
| Version | with tri-state outputs | |
| Enclosure | TFSOP-48 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Input voltage | 4.6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |