SN74LVC14AD | Texas Instruments

Hex schmitt trigger inverter, SOIC-14, Texas Instruments SN74LVC14AD

Order No.: 52S2174
MPN:
SN74LVC14AD
Series: 74LVC
SN74LVC14AD Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.8568 €

Hex Schmitt-Trigger Inverter, SN74LVC14AD, Texas Instruments

The SN74LVC14A Schmitt-trigger inverter is designed for 1.65-V to 3.6-V VCC operation. The device contains one inverter and performs the Boolean function Y = A. The input can be driven from either a 3.3-V or 5-V device. This feature allows the use of the device as a translator in a mixed 3.3-V or 5-V system environment.

Applications

  • Barcode scanner
  • Cable solutions
  • Embedded PCs
  • Fingerprint biometrics
  • Network attached storage (NAS)
  • Server motherboard and PSU
  • Software defined radio (SDR)
  • Video communications systems
Technical specifications
Filter Property Value
Product type hex schmitt trigger inverter
Enclosure SOIC-14
Assembly SMD
Number of channels 6
Input voltage 3.6 V
Output current 24 mA
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423390
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15