SN74LVC08AD | Texas Instruments
Quad AND gate, with 2 inputs, SOIC-14, Texas Instruments SN74LVC08AD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 1 Week
Four-channel two-input, SN74LVC08AD, Texas Instruments
The SN74LVC08A dual 2-input positive-AND gate is designed for 1.65V to 3.6V VCC operation. This device performs the Boolean function Y = A • B or Y = A AND B in positive logic. The input can be driven from either a 3.3V or 5V device. This feature allows the use of this device as a translator in a mixed 3.3V/5V system environment.
Applications
- Servers
- LED Displays
- Network Switches
- I/O Expanders
- Base Station Processor Board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quad AND gate | |
| Version | with 2 inputs | |
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| Number of channels | 4 | |
| Output current | 24 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |