SN74LS92N | Texas Instruments
Divide-by-twelve counter, PDIP-14, Texas Instruments SN74LS92N
NCNR (non cancelable / non returnable)
Divide-By-Twelve Counter, SN74LS92N, Texas Instruments
This monolithic counter contains four master-slave flip-flops and additional gating to provide a divide-by-two counter and a three-stage binary counter for which the count cycle length is divide-by-six for the SN74LS92N. This counter has a gated zero reset and also has a gated set-to-nine input for use in BCD nine's complement applications. To use its maximum count length (decade) the CKB input is connected to the QA output. The input count pulses are applied to the CKA input, and the outputs are as described in the appropriate function table. A symmetrical divide-by-ten count can be obtained from the '90A counter by connecting the QD output to the CKA input and applying the input count to the CKB input, which gives a divide-by-ten square wave at output QA.
| Filter | Property | Value |
|---|---|---|
| Product type | divide-by-twelve counter | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MX |
| Original Packaging | Bar with 25 pieces |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |