SN74LS85N | Texas Instruments

4 bit size comparator, PDIP-16, Texas Instruments SN74LS85N

Order No.: 43S4850
MPN:
SN74LS85N
Series: 74LS
SN74LS85N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6779 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
1.6779 €

4-bit magnitude comparator, SN74LS85N, Texas Instruments

This four-bit magnitude comparator performs comparison of straight binary and straight BCD (8-4-2-1) codes. This device is fully expandable to any number of bits without external gates. Words of greater length may be compared by connecting comparators in cascade. The A > B, A < B, and A=B outputs of a stage handling less-significant bits are connected to the corresponding A> B, A < B, and A = B inputs of the next stage handling more-significant bits. The stage handling the least-significant bits must have a high-level voltage applied to the A = B input. The cascading paths of the '85 are implemented with only a two-gate-level delay to reduce overall comparison time for long words. An alternate method of cascading which further reduces the comparison time is shown in the typical application data.

Technical specifications
Filter Property Value
Product type 4 bit size comparator
Enclosure PDIP-16
Assembly THT
Output current 8 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead