SN74LS640N | Texas Instruments

Eight-port bus transceiver, with tri-state outputs, PDIP-20, Texas Instruments SN74LS640N

Order No.: 44S3100
MPN:
SN74LS640N
Series: 74LS
SN74LS640N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4514 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
61.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
2.4514 €

Octal bus transceivers, SN74LS640N, Texas Instruments

This octal bus transceiver is designed for asynchronous two-way communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus depending upon the level at the direction control (DIR) input. The enable input (G) can be used to disable the device so the buses are effectively isolated.

Features

  • Bi-directional Bus Transceivers in High-Density 20-Pin Packages
  • Hysteresis at Bus Inputs Improves Noise Margins
  • Choice of True or Inverting Logic
Technical specifications
Filter Property Value
Product type eight-port bus transceiver
Version with tri-state outputs
Enclosure PDIP-20
Assembly THT
Output current 24 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead