SN74LS595N | Texas Instruments

Shift register, with serial input/output registers, PDIP-16, Texas Instruments SN74LS595N

Order No.: 44S2256
MPN:
SN74LS595N
Series: 74LS
SN74LS595N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.113 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
377.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
15.113 €

Serial-in shift registers, SN74LS595N, Texas Instruments

This device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3-state (SN74LS595N) outputs. Separate clocks are provided for both the shift register and the storage register. The shift register has a direct-overriding clear, serial input, and serial output pin for cascading.

Features

  • Shift Register Has Direct Clear
  • Accurate Shift Frequency:DC to 20 MHz
Technical specifications
Filter Property Value
Product type shift register
Version with serial input/output registers
Enclosure PDIP-16
Assembly THT
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead