SN74LS593N | Texas Instruments

8 bit universal shift register, positive, PDIP-20, Texas Instruments SN74LS593N

Order No.: 59S2934
MPN:
SN74LS593N
Series: 74LS
SN74LS593N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8496 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
471.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
18.8496 €

8-Bit Binary Counter, SN74LS593N, Texas Instruments

The SN74LS593N comes in a 20-pin package and has all the features of the 'LS592 plus 3-state I/O, which provides parallel counter outputs. The tables below show the operation of the enable (CCKEN, CCKEN\) inputs. A register clock enable (RCKEN\) is also provided.

Features

  • Parallel 3-State I/O: Register Inputs/ Counter Outputs
  • Counter has Direct Overriding Load and Clear
  • Accurate Counter Frequency:DC to 20 MHz
Technical specifications
Filter Property Value
Product type 8 bit universal shift register
Version positive
Enclosure PDIP-20
Assembly THT
min. operating temperature 0 °C
max. operating temperature 70 °C
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 6/8/11