SN74LS541N | Texas Instruments
Octal buffer/driver, with tri-state outputs, PDIP-20, Texas Instruments SN74LS541N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 1 Week
Octal Buffers And Line Drivers, SN74LS541N, Texas Instruments
This octal buffer and line driver is designed to have the performance of the popular SN74LS240 series and, at the same time, offer a pinout having the input and output on opposite sides of the package. This arrangement greatly enhances printed circuit board layout. The three-state control gate is a 2-input NOR such that if either G1\ or G2\ is high, all eight outputs are in the high-impedance state. The SN74LS541N offers true data at the output.
Features
- P-N-P Inputs Reduce D-C Loading
- Hysteresis at Inputs Improves Noise Margins
- Data Flow-thru Pinout (All Inputs on Opposite Side from Outputs)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | octal buffer/driver | |
| Version | with tri-state outputs | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Output current | 24 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |