SN74LS393N | Texas Instruments
Counter, 4.75 V, 5.25 V, PDIP14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 1 Week
Decade / Binary Counter, SN74LS393N, Texas Instruments
The SN74LS393N is a dual 4-bit Binary Counter having a clear and a clock input. It is implemented and providing the capability of divide-by-256. This counter has parallel outputs from each stage so that any sub-multiple of the input count frequency is available for system-timing signals. Dual 4-bit version can significantly improve system densities by reducing count by 50%.
Features
- Buffered outputs reduce possibility of collector commutation
- Pb-free product
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |