SN74LS377N | Texas Instruments
Octal D flip-flop, with cycle activation, PDIP-20, Texas Instruments SN74LS377N
NCNR (non cancelable / non returnable)
Octal D-Type Flip-Flop, SN74LS377N, Texas Instruments
This monolithic, positive-edge-triggered flip-flop utilizes TTL circuitry to implement D-type flip-flop logic with an enable input. The SN74LS377N features a common enable instead of a common clear. Information at the D input meeting the setup time requirement is transferred to the Q output on the positive-going edge of the clock pulse if the enable input G\ is low. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock input is at either the high or low level, the D input signal has no effect at the output. The circuit is designed to prevent false clocking by transitions at the G\ input. This flip-flop is guaranteed to respond to clock frequencies ranging from 0 to 30 MHz, while maximum clock frequency is typically 40 megahertz. Typical power dissipation is 10 milliwatts per flip-flop.
Features
- Contain Eight Flip-Flops, Respectively, with Single-Rail Outputs
- Individual Data Input to Each Flip-Flop
Applications
- Buffer/Storage Registers
- Shift Registers
- Pattern Generators
| Filter | Property | Value |
|---|---|---|
| Product type | octal D flip-flop | |
| Version | with cycle activation | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Output current | 8 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MY |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |