SN74LS374N | Texas Instruments
Octal D-type edge triggered flip-flops, with tri-state outputs, PDIP-20, Texas Instruments SN74LS374N
NCNR (non cancelable / non returnable)
Octal D-Type Edge Triggered Flip-Flop, SN74LS374N, Texas Instruments
This 8-bit register features 3-state output designed specifically for driving highly capacitive or relatively low-impedance load. The high-impedance 3-state and increased high-logic-level drive provide this register with the capability of being connected directly to and driving the bus line in a bus-organized system without need for interface or pullup component. This device is particularly attractive for implementing buffer register, I/O port, bidirectional bus driver, and working register. The eight flip-flop of the SN74LS374N is edge-triggered D-type flip-flop. On the positive transition of the clock, the Q output is set to the logic state that was set up at the D input.
Features
- 3-State Bus-Driving Outputs
- Full Parallel Access for Loading
- Buffered Control Inputs
| Filter | Property | Value |
|---|---|---|
| Product type | Edge-triggered octal flip-flops (type D) | |
| Version | with tri-state outputs | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Input voltage | 7 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 20 pieces |
| Country of origin | US |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |