SN74LS373N | Texas Instruments

Octal transparent latch, with tri-state outputs, PDIP-20, Texas Instruments SN74LS373N

Order No.: 43S9850
MPN:
SN74LS373N
Series: 74LS
SN74LS373N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.9282 €

Octal D-type Transparent Latches, SN74LS373N, Texas Instruments

This 8-bit register features a 3-state output designed specifically for driving a highly capacitive or relatively low-impedance load. The high-impedance 3-state and increased high-logic-level drive provide this register with the capability of being connected directly to and driving a bus line in a bus-organized system without need for interface or pullup components. This device is particularly attractive for implementing a buffer register, I/O port, bidirectional bus driver, and working register. The latch of the SN74LS373N is a transparent D-type latch, meaning that while the enable (C or CLK) input is high, the Q output follows the data (D) input. When C or CLK is taken low, the output is latched at the level of the data that was set up.

Features

  • 3-State Bus-Driving Outputs
  • Full Parallel Access for Loading
  • Buffered Control Inputs
Technical specifications
Filter Property Value
Product type transparent octal latches
Version with tri-state outputs
Enclosure PDIP-20
Assembly THT
Output current 24 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 20 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead