SN74LS33N | Texas Instruments
Quad 2 input NOR gate, open collector, PDIP-14, Texas Instruments SN74LS33N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 1 Week
Quadruple 2-Input Positive-NOR Buffer, SN74LS33N, Texas Instruments
This device contains one independent 2-input NOR buffer gate with an open-collector output. The open-collector output requires a resistive pull-up to perform logically but can deliver a higher VOH level and is commonly used in wired-AND applications. The SN7433 is characterized for operation from 0°C to 70°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quad 2 input NOR gate | |
| Version | open collector | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Output current | 24 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |