SN74LS30N | Texas Instruments
NAND gate, PDIP-14, Texas Instruments SN74LS30N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.96 € *
Price list
Quantity
Price per unit*
25 pcs.
1.1186 €
50 pcs.
0.9877 €
100 pcs.
0.9282 €
250 pcs.
0.8568 €
500 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
NAND gate, SN74LS30N, Texas Instruments
This device contains one independent 2-input AND gate. The SN74LS30N is characterized for operation over the full military temperature range of -55°C to 125°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | NAND gate | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 8 | |
| Input voltage | 5.25 V | |
| Output current | 16 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423290 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |