SN74LS293N | Texas Instruments

4 bit binary counter, PDIP-14, Texas Instruments SN74LS293N

Order No.: 43S8650
MPN:
SN74LS293N
Series: 74LS
SN74LS293N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
108.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
4.3435 €

4-Bit Binary Counter, SN74LS293N, Texas Instruments

This monolithic counter contains four master-slave flip-flops and additional gating to provide a divide-by-two counter and a three-stage binary counter for which the count cycle length is divide-by-five for the SN74LS293N. This counter has a gated zero reset and also has gated set-to-nine input for use in BCD nine's complement applications. To use the maximum count length (decade or four-bit binary) of this counter, the B input is connected to the QA output. The input count pulses are applied to input A and the outputs are as described in the appropriate function table. A symmetrical divide-by-ten count can be obtained from the SN74LS293N counter by connecting the QD output to the A input and applying the input count to the B input, which gives a divide-by-ten square wave at output QA.

Technical specifications
Filter Property Value
Product type 4 bit binary counter
Enclosure PDIP-14
Assembly THT
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead