SN74LS273N | Texas Instruments

Eight-port flip-flops (type D) with clear, PDIP-20, Texas Instruments SN74LS273N

Order No.: 43S8350
MPN:
SN74LS273N
Series: 74LS
SN74LS273N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.51 € *
Price list
Quantity
Price per unit*
20 pcs.
1.2257 €
50 pcs.
1.0829 €
100 pcs.
1.0115 €
250 pcs.
0.9401 €
500 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale

Latch, SN74LS273N, Texas Instruments

This monolithic, positive-edge-triggered D-type flip-flop utilizes TTL circuitry to implement D‑type logic with a direct clear input. Information at the D input that meets the setup-time requirement is transferred to the Q output on the positive-going edge of the clock pulse. Clock triggering occurs at a specific voltage threshold and is not directly related to the transition time of the positive-going pulse. When the clock input is held at either a steady high or low level, the D signal does not affect the output. This flip-flop is guaranteed to respond to clock frequencies from 0 up to 30 MHz, with a typical maximum operating clock frequency around 40 MHz.

Features

  • Contains Eight Flip-Flops With Single-Rail Outputs
  • Buffered Clock and Direct Clear Inputs
  • Individual Data Input to Each Flip-Flop

Applications

  • Buffer/Storage Registers
  • Shift Registers
  • Pattern Generators
Technical specifications
Filter Property Value
Product type eight-port flip-flops (type D) with clear
Enclosure PDIP-20
Assembly THT
Number of channels 8
Input voltage 5.25 V
Output current 8 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423990
Original Packaging Bar with 25 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead