SN74LS259BN | Texas Instruments
Eight-port addressable latches, PDIP-16, Texas Instruments SN74LS259BN
NCNR (non cancelable / non returnable)
Latch, SN74LS259BN, Texas Instruments
This 8‑bit addressable latch is designed for general‑purpose storage in digital systems—useful as a working register, a serial‑holding register, or an active‑high decoder/demultiplexer—and can store data from a single input across eight latches while functioning as a 1‑of‑8 decoder/demultiplexer with active‑high outputs. It operates in four selectable modes, controlled via the clear (CLR) and enable (G) inputs: in addressable‑latch mode, data at D is written to the addressed latch, which then follows D while the other latches hold their previous states; in memory mode, all latches retain their states regardless of D or address changes; in decoding/demultiplexing mode, the addressed output follows D while all others stay low; and in clear mode, all outputs are forced low, ignoring D and address inputs. To prevent erroneous writes during address changes, G\ should remain inactive (high) while address lines switch.
Features
- Asynchronous Parallel Clear
- Active High Decoder
- Enable/Disable Input Simplified Expansion
- Expandable for N-Bit Applications
- Four District Functional Modes
- Dependable Texas Instruments Quality and Reliability
| Filter | Property | Value |
|---|---|---|
| Product type | eight-port addressable latches | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Number of channels | 8 | |
| Input voltage | 5.25 V | |
| Output current | 8 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MX |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |