SN74LS253N | Texas Instruments
Dual 4-line to 1-line data selectors/multiplexers, 4 on 1 line, PDIP-16, Texas Instruments SN74LS253N
NCNR (non cancelable / non returnable)
Data Selectors/Multiplexer, SN74LS253N, Texas Instruments
This Schottky-clamped data selector/multiplexer contains inverter and driver to supply fully complementary, on-chip, binary decoding data selection to the AND-OR gate. Separate output control input is provided for each of the two four-line section. The three-state output can interface with and drive data line of bus-organized system. With all but one of the common output disabled (at a high-impedance state) the low-impedance of the single enabled output will drive the bus line to a high or low logic level.
Features
- Schottky-Diode-Clamped Transistors
- Performs Parallel-to Serial Conversion
- Low Power Dissipation
| Filter | Property | Value |
|---|---|---|
| Product type | dual data selectors/multiplexers | |
| Version | 4 on 1 line | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Input voltage | 7 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MX |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |