SN74LS241N | Texas Instruments
Bipolar 8 channel buffers, with tri-state outputs, PDIP-20, Texas Instruments SN74LS241N
NCNR (non cancelable / non returnable)
Bipolar buffer, SN74LS241N, Texas Instruments
The SN74LS241N octal buffer and line driver is designed specifically to improve both the performance and density of three-state memory address driver, clock driver, and bus-oriented receiver and transmitter. The designer has a choice of selected combinations of inverting and non-inverting output, symmetrical, active-low output-control (G) input, and complementary output-control (G and G) input. This device features high fan-out, improved fan-in, and 400-mV noise margin. The SN74LS241N device can be used to drive terminated line down to 133 Ω.
Features
- PNP Inputs Reduce DC Loading
- Hysteresis at Inputs Improves Noise Margins
| Filter | Property | Value |
|---|---|---|
| Product type | bipolar 8 channel buffers | |
| Version | with tri-state outputs | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Number of channels | 8 | |
| Input voltage | 7 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MY |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |