SN74LS240N | Texas Instruments

Line driver, PDIP-20, Texas Instruments SN74LS240N

Order No.: 43S7550
MPN:
SN74LS240N
Series: 74LS
SN74LS240N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
1.1186 €

Line driver, SN74LS240N, Texas Instruments

The SN74LS240N octal buffer and line driver is designed specifically to improve both the performance and density of three-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The designer has a choice of selected combinations of inverting and non-inverting outputs, symmetrical active-low output-control (G) input, and complementary output-control (G and G) inputs. This device features high fan-out, improved fan-in, and a 400-mV noise margin. The SN74LS24x or SN74S24x device can be used to drive a terminated line down to 133 Ω.

Features

  • 3-State Outputs Drive Bus Lines or Buffer Memory Address Registers
  • PNP Inputs Reduce DC Loading
  • Hysteresis at Inputs Improves Noise Margins
Technical specifications
Filter Property Value
Product type line driver
Enclosure PDIP-20
Assembly THT
Number of channels 8
Input voltage 5.25 V
Output current 24 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 50 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead