SN74LS191N | Texas Instruments
Synchronous up/down binary counters, with 4 bits and control in up/down mode, PDIP-16, Texas Instruments SN74LS191N
NCNR (non cancelable / non returnable)
Synchronous 4-Bit Up/Down Counter, SN74LS191N, Texas Instruments
The SN74LS191N is a synchronous, reversible up/down counter having a complexity of 58 equivalent gates. The SN74LS191N is a 4-bit binary counter. Synchronous operation is provided by having all flip-flop clocked simultaneously so that the output changes coincident with each other when so instructed by the steering logic. This mode of operation eliminates the output counting spike normally associated with asynchronous (ripple clock) counter. The output of the master-slave flip-flop is triggered on a low-to-high transition of the clock input if the enable input is low. A high at the enable input inhibits counting. Level changes at the enable input should be made only when the clock input is high. The direction of the count is determined by the level of the down/up input. When low, the counter counts up and when high, it counts down. A false clock may occur if the down/up input changes while the clock is low. A false ripple carry may occur if both the clock and enable are low and the down/up input is high during a load pulse.
Features
- Single Down/Up Count Control Line
- Count Enable Control Input
- Ripple Clock Output for Cascading
- Asynchronously Presettable with Load Control
- Parallel Outputs
- Cascadable for n-Bit Applications
| Filter | Property | Value |
|---|---|---|
| Product type | synchronous up/down binary counters | |
| Version | with 4 bits and control in up/down mode | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Input voltage | 7 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | US |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |