SN74LS173AN | Texas Instruments
4 bit D-type register, with tri-state outputs, PDIP-16, Texas Instruments SN74LS173AN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 1 Week
D-type Register, SN74LS173AN, Texas Instruments
This device is a 4-bit register containing D-type flip-flops with totem-pole 3-state outputs capable of driving highly capacitive or relatively low-impedance loads. The high-impedance third state and increased high-logic-level drive allow the flip-flops to connect directly to and drive bus lines in a bus-organized system without requiring interface or pull-up components.
Features
- 3-State Outputs Interface Directly With System Bus
- Gated Output-Control LInes for Enabling or Disabling the Outputs
- For Application as Bus Buffer Registers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 4 bit D-type register | |
| Version | with tri-state outputs | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Number of channels | 4 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |