SN74LS163AN | Texas Instruments

Synchronous 4 bit binary counter, positive, PDIP-16, Texas Instruments SN74LS163AN

Order No.: 43S6600
MPN:
SN74LS163AN
Series: 74LS
SN74LS163AN Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.7973 €

Synchronous 4-Bit Binary Counter, SN74LS163AN, Texas Instruments

This synchronous, presettable counter features an internal carry look-ahead for application in high-speed counting designs. The SN74LS163AN is a 4-bit binary counter. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincident with each other when so instructed by the count-enable input and internal gating. This mode of operation eliminates the output counting spikes that are normally associated with asynchronous (ripple clock) counters; however, a counting spike may occur on the (RCO) ripple carry output. A buffered clock input triggers the four flip-flops on the rising edge of the clock input waveform.

This counter is fully programmable; that is, the output may be preset to either level. As presetting is synchronous, setting up a low level at the load input disables the counter and causes the output to agree with the setup data after the next clock pulse regardless of the level of the enable input. The clear function for the SN74LS163AN is synchronous, and a low level at the clear input sets all four flip-flop outputs low after the next clock pulse, regardless of the level of the enable input. This synchronous clear allows the count length to be modified easily as decoding the maximum count desired can be accomplished with one external NAND gate. The gate output is connected to the clear input to synchronously clear the counter to 0000 (LLLL).

Features

  • Internal Look-Ahead for Fast Counting
  • Carry Output for n-Bit Cascading
  • Synchronous Counting
  • Synchronously Programmable
  • Load Control Line
  • Diode-Clamped Inputs
Technical specifications
Filter Property Value
Product type synchronous 4 bit binary counter
Version positive
Enclosure PDIP-16
Assembly THT
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead